Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-03BMMA-SL8001
Newark Part No.23AJ1357
Product RangeM Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 5+ | $7.020 |
| 10+ | $6.720 |
| 25+ | $6.490 |
| 50+ | $6.250 |
| 100+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-03BMMA-SL8001
Newark Part No.23AJ1357
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate