Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SL8B01
Newark Part No.24AK4914
Product RangeM Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.530 |
| 5+ | $22.190 |
| 10+ | $20.840 |
| 25+ | $20.270 |
| 50+ | $19.690 |
| 100+ | $17.760 |
| 250+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$23.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SL8B01
Newark Part No.24AK4914
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- M12 A type overmoulded 180° female cable with LED indication
- 1m length, 5 positions
- Black color, UL20549 rated PUR cable jacket
- Black color thermoplastic transparent outer molding
- Gold plated copper alloy pins
- IPX8 water proof rated, mated Im/24h
- Operating temperature range from -20°C to 80°C, operating voltage of 60V
- Metal, non-shielded
- Nominal current is 4A, screw thread mating style, straight backshell
- Suitable for factory automation & EN61373 / SAE J2839 shock & vibration approved
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
