Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A04F-A04F-0000-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22AJ8658
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $15.200 |
| 10+ | $14.020 |
| 25+ | $14.010 |
| 50+ | $11.610 |
| 100+ | $10.830 |
| 250+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoIA-A04F-A04F-0000-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.22AJ8658
Inter Series Connector AM12 Circular
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BM12 Circular
Convert To Positions4Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
M12 Circular
Convert From Gender
Receptacle
Convert To Positions
4Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
M12 Circular
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
