Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHDB-44AFFM-SL7A01Copy
Newark Part No.48W0176
Product RangeLTWHDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.300 |
| 25+ | $29.460 |
| 50+ | $27.450 |
| 100+ | $27.120 |
| 250+ | $26.780 |
Price for:Each
Minimum: 10
Multiple: 10
$313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHDB-44AFFM-SL7A01Copy
Newark Part No.48W0176
Product RangeLTWHDB Series
Technical Datasheet
Product RangeLTWHDB Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination Type-
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Product Range
LTWHDB Series
D Sub Shell Size
DB
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
