Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-08EGFS-GCP-001
Newark Part No.78AC5720
Product RangeFLO K Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $44.610 | $9.070 |
| 5+ | $41.730 | $9.070 |
| 10+ | $38.840 | $9.070 |
| 25+ | $36.800 | $9.070 |
| 50+ | $33.390 | $9.070 |
| 100+ | $32.810 | $9.070 |
| 250+ | $32.220 | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKD-08EGFS-GCP-001
Newark Part No.78AC5720
Product RangeFLO K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO K Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
-
Product Range
FLO K Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
