Print Page
FB-00BSMA-TL7001
Fiber Optic Connector, 2 to 2.4mm Cable Dia, 3 Points Lock, Straight, IP67, SC, Plastic Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoFB-00BSMA-TL7001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC2752
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $5.670 |
| 25+ | $5.330 |
| 50+ | $4.990 |
| 100+ | $4.900 |
| 250+ | $4.810 |
| 500+ | $4.600 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFB-00BSMA-TL7001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC2752
Fibre Optic Connector TypeSC
Fibre Type-
Fibre Diameter-
Connector Body MaterialPlastic Body
Fiber Optic Connector Polish Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
-
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Fibre Type
-
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
