Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11PMMC-QC8001Copy
Newark Part No.70AK1857
Product RangeX-Lok D Large Size Series
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.720 |
| 5+ | $18.420 |
| 10+ | $17.120 |
| 25+ | $16.030 |
| 50+ | $15.380 |
| 100+ | $14.640 |
| 250+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11PMMC-QC8001Copy
Newark Part No.70AK1857
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeX-Lok D Large Size Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts11Contacts
Circular Contact TypeCrimp Pin
Coupling StylePush Lock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold, Silver
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
X-Lok D Large Size Series
No. of Contacts
11Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold, Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
