Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDC-05BFFA-LL7001Copy
Newark Part No.47W9676
Product RangeLarge (D) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.590 |
| 25+ | $13.570 |
| 50+ | $12.350 |
| 100+ | $11.530 |
| 250+ | $11.260 |
Price for:Each
Minimum: 10
Multiple: 10
$145.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDC-05BFFA-LL7001Copy
Newark Part No.47W9676
Product RangeLarge (D) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeLarge (D) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Large (D) Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
