Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | BD-02BFFA-LL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 65AH3927 |
| Product Range | Standard (B) Series |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.260 |
| 10+ | $8.710 |
| 25+ | $8.220 |
| 50+ | $7.900 |
| 100+ | $7.520 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | BD-02BFFA-LL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 65AH3927 |
| Product Range | Standard (B) Series |
| Technical Datasheet | |
| Product Range | Standard (B) Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Standard (B) Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP67 |
| Circular Connector Shell Style | Cable Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Socket |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for BD-02BFFA-LL7001
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
