Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-03PMMS-LC7001
Newark Part No.47W9482
Product RangeStandard (B) Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-03PMMS-LC7001
Newark Part No.47W9482
Product RangeStandard (B) Series
Connector TypeStandard Circular Connector
Product RangeStandard (B) Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Product Overview
The BB-03PMMS-LC7001 is a 3-contact Circular connector with front fastened body style, male connector housing and male contact gender, 10A standard size current rating, solder type assemble style, 2-point lock bayonet mating style, circular backshell and IP67 waterproof rating.
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute Breakdown voltage
Applications
Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Standard (B) Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
