Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BFFM-QL8C05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AJ6284
Product RangeX-Lok Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.940 |
| 20+ | $44.450 |
| 50+ | $40.080 |
| 100+ | $38.970 |
Price for:Each
Minimum: 1
Multiple: 1
$46.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAZ-17BFFM-QL8C05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AJ6284
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions17Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
17Positions
Cable Length - Metric
5m
Product Range
X-Lok Series
Technical Docs (2)
Alternatives for AZ-17BFFM-QL8C05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
