Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AU-04PMMP-LC7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AM3729 |
| Product Range | Mini (A) Series |
| Your Part Number |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $5.810 |
| 25+ | $4.990 |
| 50+ | $4.780 |
| 100+ | $4.310 |
| 250+ | $4.030 |
| 500+ | $3.890 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AU-04PMMP-LC7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AM3729 |
| Product Range | Mini (A) Series |
| Product Range | Mini (A) Series |
| Circular Connector Shell Style | PCB Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Contact Type | PCB Pin |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Mini (A) Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP67 |
| Circular Connector Shell Style | PCB Mount Plug |
|---|---|
| Circular Contact Type | PCB Pin |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for AU-04PMMP-LC7001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
