Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C10Copy
Newark Part No.21AM2740
Product RangeX-Lok, UHD Mini Size Series
Your Part Number
50 In Stock
Need more?
15 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.830 |
| 5+ | $135.640 |
| 10+ | $126.450 |
| 25+ | $119.930 |
| 50+ | $115.280 |
| 100+ | $113.200 |
Price for:Each
Minimum: 1
Multiple: 1
$144.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C10Copy
Newark Part No.21AM2740
Product RangeX-Lok, UHD Mini Size Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions33Positions
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product RangeX-Lok, UHD Mini Size Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
No. of Positions
33Positions
Cable Length - Metric
10m
Product Range
X-Lok, UHD Mini Size Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
