Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2739
Product RangeX-Lok, UHD Mini Size Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.580 |
| 5+ | $103.540 |
| 10+ | $96.490 |
| 25+ | $95.100 |
| 50+ | $87.920 |
| 100+ | $84.620 |
Price for:Each
Minimum: 1
Multiple: 1
$110.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2739
Product RangeX-Lok, UHD Mini Size Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions33Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeX-Lok, UHD Mini Size Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
No. of Positions
33Positions
Cable Length - Metric
5m
Product Range
X-Lok, UHD Mini Size Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
