Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08PMMS-QC8A15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK2917
Product RangeX-Lok Mini Size Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 50+ | $21.310 |
| 100+ | $19.760 |
| 250+ | $18.550 |
| 500+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08PMMS-QC8A15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK2917
Product RangeX-Lok Mini Size Series
Connector to ConnectorCircular Plug to Free End
No. of Positions8Positions
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product RangeX-Lok Mini Size Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
8Positions
Cable Length - Metric
150mm
Product Range
X-Lok Mini Size Series
Alternatives for ASU-08PMMS-QC8A15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
