Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08BFFM-QL8B01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK2915
Product RangeX-Lok Mini Size Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.410 |
| 25+ | $27.260 |
| 50+ | $25.600 |
| 100+ | $24.880 |
| 250+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$29.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08BFFM-QL8B01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK2915
Product RangeX-Lok Mini Size Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions8Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeX-Lok Mini Size Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
8Positions
Cable Length - Metric
1m
Product Range
X-Lok Mini Size Series
Alternatives for ASU-08BFFM-QL8B01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
