Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAG-05BFGM-QL8G01
Newark Part No.43AJ7069
Product RangeX-Lok Series
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.820 |
| 5+ | $41.240 |
| 10+ | $38.650 |
| 25+ | $37.270 |
| 50+ | $36.290 |
| 100+ | $35.310 |
| 250+ | $33.730 |
Price for:Each
Minimum: 1
Multiple: 1
$43.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAG-05BFGM-QL8G01
Newark Part No.43AJ7069
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
