Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AD-02BFFA-LL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AM5727 |
| Product Range | Mini (A) Series |
| Your Part Number |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 5+ | $10.830 |
| 10+ | $10.400 |
| 25+ | $9.580 |
| 50+ | $9.070 |
| 100+ | $8.770 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AD-02BFFA-LL7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AM5727 |
| Product Range | Mini (A) Series |
| Product Range | Mini (A) Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Mini (A) Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP67 |
| Circular Connector Shell Style | Cable Mount Receptacle |
|---|---|
| Circular Contact Type | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for AD-02BFFA-LL7001
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
