Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08FL-UPBML-QHA05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH0165
Product RangeX-Lok Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 20+ | $18.280 |
| 50+ | $17.540 |
| 100+ | $15.940 |
| 250+ | $15.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08FL-UPBML-QHA05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH0165
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions8Positions
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
8Positions
Cable Length - Metric
500mm
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
