Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08FL-UPBML-QH002Copy
Newark Part No.68AH0167
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.690 |
| 25+ | $21.830 |
| 50+ | $20.140 |
| 100+ | $19.540 |
| 250+ | $18.910 |
Price for:Each
Minimum: 10
Multiple: 10
$226.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08FL-UPBML-QH002Copy
Newark Part No.68AH0167
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions8Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
8Positions
Cable Length - Metric
2m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
