Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part No8A-04AFFM-SL7A02Copy
Newark Part No.05AC1271
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.920 |
| 25+ | $10.060 |
| 50+ | $9.520 |
| 100+ | $9.200 |
| 250+ | $8.530 |
Price for:Each
Minimum: 10
Multiple: 10
$109.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8A-04AFFM-SL7A02Copy
Newark Part No.05AC1271
Product RangeM Series
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type BFree End
Cable Length - Metric2m
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial6.6ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector Type A
M8 Receptacle
Cable Length - Metric
2m
No. of Positions
4 Positions
Product Range
M Series
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Connector Type B
Free End
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
