Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part No8-03BMMM-SR7B01Copy
Newark Part No.50AC3934
Product RangeM Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 5+ | $8.470 |
| 10+ | $7.860 |
| 25+ | $7.350 |
| 50+ | $7.130 |
| 100+ | $6.840 |
| 250+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8-03BMMM-SR7B01Copy
Newark Part No.50AC3934
Product RangeM Series
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
