Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRL08049XYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26R2554
Product RangeMil-C 38999
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.180 |
| 5+ | $38.760 |
| 10+ | $37.150 |
| 25+ | $35.700 |
| 50+ | $33.950 |
| 100+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$41.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRL08049XYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26R2554
Product RangeMil-C 38999
Accessory TypeBand Lock Adapter
For Use WithMIL-C 38999 Series III & IV Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
9
Connector Body Material
Aluminium Body
SVHC
No SVHC (10-Jun-2022)
For Use With
MIL-C 38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
