Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-15Z03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK3369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.380 |
| 5+ | $82.880 |
| 10+ | $78.800 |
| 25+ | $75.540 |
| 50+ | $72.270 |
Price for:Each
Minimum: 1
Multiple: 1
$87.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-15Z03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK3369
Connector Shell Size15
Cable Diameter Max14.48mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
14.48mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/88-15Z03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
