Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M85049/88-15W02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK3367 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.240 |
| 25+ | $77.090 |
| 50+ | $75.340 |
| 100+ | $73.240 |
| 250+ | $71.130 |
Price for:Each
Minimum: 1
Multiple: 1
$80.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M85049/88-15W02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK3367 |
| Accessory Type | Backshell |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connectors |
| Connector Shell Size | 15 |
| Cable Exit Angle | 180° |
| Connector Body Material | Aluminium Alloy Body |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Shell Size | 15 |
| Connector Body Material | Aluminium Alloy Body |
| SVHC | To Be Advised |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connectors |
|---|---|
| Cable Exit Angle | 180° |
| Product Range | - |
Alternatives for M85049/88-15W02
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
