Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M85049/52S12NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK3328 |
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| Your Part Number |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.140 |
| 5+ | $36.420 |
| 10+ | $34.870 |
| 25+ | $33.500 |
| 50+ | $32.120 |
| 100+ | $30.920 |
Price for:Each
Minimum: 1
Multiple: 1
$38.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M85049/52S12NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80AK3328 |
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| Connector Shell Size | 12 |
| Cable Diameter Max | 10.57mm |
| Strain Relief Material | Aluminium |
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| For Use With | Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 12 |
|---|---|
| Strain Relief Material | Aluminium |
| For Use With | Circular Connectors |
| Cable Diameter Max | 10.57mm |
|---|---|
| Product Range | MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II |
| SVHC | To Be Advised |
Alternatives for M85049/52S12N
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
