Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-22ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK3324
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.560 |
| 5+ | $27.270 |
| 10+ | $26.110 |
| 25+ | $25.080 |
| 50+ | $24.060 |
| 100+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-22ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK3324
Connector Shell Size22
Cable Diameter Max24.28mm
Strain Relief MaterialAluminium
For Use WithCircular Connectors, Black
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Black
Cable Diameter Max
24.28mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Alternatives for M85049/52-1-22A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
