Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-18WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3322
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.870 |
| 25+ | $29.550 |
| 50+ | $27.740 |
| 100+ | $26.970 |
| 250+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$31.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52-1-18WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3322
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Connector Shell Size18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithShell Size 18 Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminium
For Use With
Shell Size 18 Connectors
Cable Diameter Max
17.93mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Alternatives for M85049/52-1-18W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
