Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/51-1-8WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AK4265
Product RangeMIL-85049 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.960 |
| 5+ | $23.830 |
| 10+ | $22.820 |
| 25+ | $21.920 |
| 50+ | $21.020 |
| 100+ | $20.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/51-1-8WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AK4265
Product RangeMIL-85049 Series
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Alternatives for M85049/51-1-8W
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
