Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-8NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3315
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 50+ | $22.310 |
| 100+ | $20.680 |
| 250+ | $19.420 |
| 500+ | $18.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-8NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3315
Product RangeMIL-DTL-38999 Series I & II
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium
For Use With
Circular Connectors - Nickel
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Alternatives for M85049/49-2-8N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
