Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39S19WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6805
Product RangeMIL-85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.510 |
| 5+ | $44.680 |
| 10+ | $42.800 |
| 25+ | $41.090 |
| 50+ | $39.050 |
| 100+ | $37.240 |
Price for:Each
Minimum: 1
Multiple: 1
$47.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39S19WCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6805
Product RangeMIL-85049 Series
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
16.1mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for M85049/39S19W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
