Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-25WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7292
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.780 |
| 25+ | $36.880 |
| 50+ | $34.630 |
| 100+ | $33.660 |
| 250+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$39.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-25WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7292
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
21.67mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Alternatives for M85049/39-25W
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
