Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-15ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6800
Product RangeMIL-85049 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $27.130 |
| 10+ | $25.980 |
| 25+ | $24.950 |
| 50+ | $23.930 |
| 100+ | $23.030 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-15ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6800
Product RangeMIL-85049 Series
Connector Shell Size15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.61mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for M85049/39-15A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
