Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-13WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7285
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.300 |
| 5+ | $27.980 |
| 10+ | $26.790 |
| 25+ | $25.740 |
| 50+ | $24.680 |
| 100+ | $23.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-13WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7285
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 13 Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
Shell Size 13 Connectors
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Alternatives for M85049/39-13W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
