Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-11WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK7283
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.770 |
| 25+ | $29.460 |
| 50+ | $27.660 |
| 100+ | $26.890 |
| 250+ | $26.110 |
Price for:Each
Minimum: 1
Multiple: 1
$31.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-11WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK7283
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Alternatives for M85049/39-11W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
