Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S9N
Newark Part No.78AK7280
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.30 |
| 5+ | $28.02 |
| 10+ | $26.86 |
| 25+ | $25.83 |
| 50+ | $24.80 |
| 100+ | $23.90 |
Price for:Each
Minimum: 1
Multiple: 1
$29.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S9N
Newark Part No.78AK7280
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Alternatives for M85049/38S9N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate