Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S19NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7276
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 25+ | $34.830 |
| 50+ | $32.700 |
| 100+ | $31.790 |
| 250+ | $30.870 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S19NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7276
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Nickel
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Alternatives for M85049/38S19N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
