Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S13ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6794
Product RangeMIL-85049 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
| 5+ | $25.860 |
| 10+ | $24.660 |
| 25+ | $23.570 |
| 50+ | $22.270 |
| 100+ | $21.110 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S13ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6794
Product RangeMIL-85049 Series
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
8.33mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for M85049/38S13A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
