Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-13ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7271
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 10+ | $19.830 |
| 25+ | $18.640 |
| 50+ | $17.640 |
| 100+ | $16.820 |
| 250+ | $15.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38-13ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7271
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminium
For Use With
Circular Connectors
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Alternatives for M85049/38-13A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
