Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-259FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AK5797
Product RangeMIL-DTL-24308 Series
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 100+ | $8.010 |
| 250+ | $7.420 |
| 500+ | $6.960 |
| 1000+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-259FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AK5797
Product RangeMIL-DTL-24308 Series
No. of Positions9Positions
Connector Shell SizeDE
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
For Use WithAmphenol MIL-DTL-24308 Series D-Sub Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Positions
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DE
Gender
Plug
For Use With
Amphenol MIL-DTL-24308 Series D-Sub Crimp Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
