Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/24-1FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM6934
Product RangeM24308 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 10+ | $16.070 |
| 25+ | $15.090 |
| 50+ | $14.260 |
| 100+ | $13.580 |
| 250+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/24-1FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM6934
Product RangeM24308 Series
D Sub Connector TypeStandard
Product RangeM24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
