Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M24308/2-281ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70AK2860 |
| Product Range | MIL-DTL-24308 Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 5+ | $8.040 |
| 10+ | $7.500 |
| 25+ | $7.030 |
| 50+ | $6.720 |
| 100+ | $6.350 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INTERCONNECT INDIA |
|---|---|
| Manufacturer Part No | M24308/2-281ZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70AK2860 |
| Product Range | MIL-DTL-24308 Series |
| No. of Positions | 9Positions |
| Connector Shell Size | DE |
| Product Range | MIL-DTL-24308 Series |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | Amphenol MIL-DTL-24308 Series Subminiature Crimp Socket Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Positions | 9Positions |
|---|---|
| Product Range | MIL-DTL-24308 Series |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
| Connector Shell Size | DE |
|---|---|
| Gender | Receptacle |
| For Use With | Amphenol MIL-DTL-24308 Series Subminiature Crimp Socket Contacts |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
