Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM124-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7602
Product RangeUSCM Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.290 |
| 25+ | $3.030 |
| 50+ | $2.780 |
| 100+ | $2.720 |
| 250+ | $2.500 |
| 500+ | $2.390 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM124-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AM7602
Product RangeUSCM Series
Product RangeUSCM Series
No. of Positions16Positions
Connector Body MaterialThermoplastic, Nylon (Polyamide) Glass Filled Body
IP RatingIP67, IP68, IP6K9K
IP RatingIP67, IP68, IP6K9K
Voltage Rating48V
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
USCM Series
No. of Positions
16Positions
Connector Body Material
Thermoplastic, Nylon (Polyamide) Glass Filled Body
IP Rating
IP67, IP68, IP6K9K
Current Rating
-
Gender
Plug
For Use With
Amphenol USCT Series Size 16 & 12 Stamped Contacts
IP Rating
IP67, IP68, IP6K9K
Voltage Rating
48V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
