Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPC70BNB0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39AH0121 |
| Product Range | SurLok Plus Series |
| Your Part Number |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.050 |
| 5+ | $25.590 |
| 10+ | $21.840 |
| 25+ | $20.690 |
| 50+ | $19.860 |
| 100+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPC70BNB0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39AH0121 |
| Product Range | SurLok Plus Series |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 250A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 250A |
| Contact Termination Type | Crimp |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
