Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPA16BSB0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 25AC3031 |
| Product Range | SurLok Plus Series |
| Also Known As | C10-730186-1300 |
| Your Part Number |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 5+ | $12.850 |
| 10+ | $12.000 |
| 25+ | $11.360 |
| 50+ | $10.900 |
| 100+ | $10.460 |
| 250+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPPA16BSB0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 25AC3031 |
| Product Range | SurLok Plus Series |
| Also Known As | C10-730186-1300 |
| Product Range | SurLok Plus Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 120A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 120A |
| Contact Termination Type | Crimp |
Technical Docs (1)
Alternatives for SLPPA16BSB0
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
