Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP-P-B-35B-S-OCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y7771
Product RangeSurLok Plus
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 5+ | $20.570 |
| 10+ | $19.430 |
| 25+ | $18.090 |
| 50+ | $17.510 |
| 100+ | $16.550 |
| 250+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP-P-B-35B-S-OCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y7771
Product RangeSurLok Plus
Product RangeSurLok Plus
Voltage Rating1kV
Current Rating150A
Connector MountingCable Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
150A
Contact Termination Type
Quick Connect
Alternatives for SLP-P-B-35B-S-O
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
