Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PL28Y-301-70-2-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AK0940 |
| Product Range | PowerLok Connector Series |
| Your Part Number |
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.290 |
| 5+ | $125.900 |
| 10+ | $114.300 |
| 25+ | $111.850 |
| 50+ | $110.700 |
| 100+ | $109.540 |
Price for:Each
Minimum: 1
Multiple: 1
$126.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | PL28Y-301-70-2-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AK0940 |
| Product Range | PowerLok Connector Series |
| Product Range | PowerLok Connector Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 1kVDC |
| Current Rating | 300A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PowerLok Connector Series |
|---|---|
| Voltage Rating | 1kVDC |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| Current Rating | 300A |
| Contact Termination Type | Crimp |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
