Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-61-6-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM5856
Product RangePowerLok Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.620 |
| 5+ | $40.310 |
| 10+ | $38.760 |
| 25+ | $37.350 |
| 50+ | $35.640 |
| 100+ | $34.110 |
Price for:Each
Minimum: 1
Multiple: 1
$42.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-61-6-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM5856
Product RangePowerLok Series
Product RangePowerLok Series
Voltage Rating1kVDC
Current Rating60A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLok Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
60A
Contact Termination Type
Crimp
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
