| Quantity | Price |
|---|---|
| 1+ | $69.070 |
| 5+ | $67.780 |
| 10+ | $66.480 |
| 25+ | $61.640 |
| 50+ | $60.350 |
| 100+ | $56.800 |
| 250+ | $54.870 |
Product Information
Product Overview
The MS3106E22-8S from Amphenol is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series
2Contacts
22-8
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Cadmium
Straight Plug
Solder Socket
Aluminum Alloy Body
Brass, Copper Alloy
N
MIL-DTL-5015 Series
Alternatives for MS3106E22-8S
1 Product Found
Legislation and Environmental
Product Compliance Certificate
