Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS16M23FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH4782
Product Rangeecomate RM
Your Part Number
2,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.660 |
| 25+ | $1.590 |
| 50+ | $1.490 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.270 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS16M23FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH4782
Product Rangeecomate RM
Product Rangeecomate RM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact PlatingGold
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
ecomate RM
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol ecomate RM Series Size 16 Circular Connectors
Contact Material
Copper Alloy
Alternatives for MS16M23F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
